Reference Only
2219561-1
Obsolete
Automotive Relays RELAY EVC500
Datasheet
2219561-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | 1 Form X (SPST) | |
| Contact Current Rating | 500 A | |
| Coil Resistance | 3.14 Ohms | |
| Coil Current | 650 mA | |
| Switching Voltage | 450 VDC | |
| Mounting Style | Panel Mount | |
| Series | EVC500 | |
| Length | 80.48 mm | |
| Height | 55.81 mm | |
| Coil Termination | Screw | |
| Coil Type | Non-Latching | |
| Contact Termination | Screw | |
| Product Type | Automotive Relays | |
| Subcategory | Relays | |
| Type | High Voltage Contactors Relay |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536490050 |
| TARIC | 8536419089 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?