Reference Only

2214913-1

Standard Card Edge Connectors MULTI-BEAM CE 2X13 P + 2X24 S VERTICAL

Manufacturer:

Mfr Part:
2214913-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
Number of Positions74 Position
Mounting StylePress Fit
Mounting AngleStraight
Contact PlatingGold
Termination StyleThrough Hole
Contact MaterialCopper Alloy
Current Rating21 A
Housing MaterialThermoplastic (TP)
PackagingBulk
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors
Voltage Rating100 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Models

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?