Reference Only
2213929-4
LED Lighting Accessories & Hardware Z35 MINI LED HOLDER 19*19 (A) CSK.
Datasheet
2213929-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | White | |
| Diameter | 35 mm | |
| Height | 3.6 mm | |
| Mounting Style | Panel | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Z35 | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Type | LED Holder | |
| Wire Gauge - AWG | 20 AWG to 18 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,100 / Multiples: 1,050)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.95 | $1,995.00 | |
| $0.91 | $4,777.50 | |
| $0.90 | $9,450.00 |
Need more?