Reference Only

2213929-3

LED Lighting Accessories & Hardware Z35 MINI LED HOLDER 19*19 (A) PANHEAD.

Manufacturer:

Mfr Part:
2213929-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLED Lighting Accessories & Hardware
ColorWhite
Diameter35 mm
Height3.6 mm
Mounting StylePanel
PackagingTray
Product TypeLED Lighting Mounting Accessories
SeriesZ35
ShapeRound
SubcategoryLED Lighting
TradenameLUMAWISE
TypeLED Holder
Wire Gauge - AWG20 AWG to 18 AWG

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536610000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 2,100 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.91$1,911.00
$0.91$4,777.50
$0.90$9,450.00
Need more?