Reference Only
2213871-2
LED Lighting Fixture Accessories LIGHT CONTROL BASE ASSY,81MM DIA,7POS.
Datasheet
2213871-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Fixture Accessories | |
| Type | Light Controller Base Assembly | |
| For Use With | LUMAWISE Endurance N, ANSI Street Lighting Controls | |
| Mounting Style | PCB | |
| Product Type | LED Lighting Fixture Accessories | |
| Product | Accessories | |
| Subcategory | LED Lighting |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544429090 |
| TARIC | 8541900000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 33 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.01 | $2,703.00 | |
| $8.90 | $4,450.00 |
Need more?