Reference Only
2213831-2
LED Lighting Accessories & Hardware LUMAWISE ENDU S BASE ASSY 80MM,VENT,SLD.
Datasheet
2213831-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Color | Gray | |
| Diameter | 80 mm | |
| Mounting Style | Panel | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Lumawise | |
| Shape | Round | |
| Subcategory | LED Lighting | |
| Type | Module Base |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 192 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.75 | $1,872.00 | |
| $8.88 | $4,546.56 | |
| $8.60 | $8,668.80 |
Need more?
Available Regional Inventory
9,984 available now at ttieurope.com