Reference Only
2213752-1
Pin & Socket Connectors 2 POS HIGH TEMP MATE-N-LOK PIN ASSM.
Datasheet
2213752-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pin & Socket Connectors | |
| Product | Headers | |
| Number of Positions | 2 Position | |
| Number of Rows | 1 Row | |
| Contact Gender | Pin (Male) | |
| Pitch | 6.35 mm | |
| Termination Style | Through Hole | |
| Mounting Style | Mounting Peg | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Tin | |
| Series | Universal MATE-N-LOK | |
| Packaging | Tube | |
| Tradename | MATE-N-LOK | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | White | |
| Mounting Angle | Straight | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 8,064 / Multiples: 8,064)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.726 | $5,854.46 |
Need more?