Reference Only
2213349-1
LED Lighting Accessories & Hardware Z50 OPTIC CLIP TYP 2 LUMAWISE LED HOLDER.
Datasheet
2213349-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| For Use With | LUMAWISE | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting | |
| Type | Retaining Clips |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 7,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.711 | $5,332.50 | |
| $0.709 | $7,444.50 |
Need more?