Reference Only
2213258-1
LED Lighting Accessories & Hardware .
Datasheet
2213258-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Diameter | 44 mm | |
| For Use With | Samsung LC040B, LC026B | |
| Height | 3.4 mm | |
| Mounting Style | Screw | |
| Packaging | Bulk | |
| Product Type | LED Lighting Mounting Accessories | |
| Series | Z50 | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE | |
| Type | LED Holder |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536610000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1,400 / Multiples: 700)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.92 | $2,688.00 |
Need more?