Reference Only

2213225-1

Lighting Connectors SKT HSG ASSY, PM 5P CODE A.

Manufacturer:

Mfr Part:
2213225-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductHousings
TypeSocket Housing
Number of Positions5 Position
Termination StyleCrimp
Housing MaterialPolybutylene Terephthalate (PBT)
SeriesNECTOR M
PackagingBulk
ColorBlack
Contact TypeSocket
Mounting StylePanel Mount
Product TypeLighting Connectors
SubcategoryPower
TradenameNECTOR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 33 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 4,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.25$14,625.00
Need more?