Reference Only

2213189-4

Lighting Connectors 2P 3A 400V 26-24 AWG W/COVER ITB POKE-IN.

Manufacturer:

Mfr Part:
2213189-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
Number of Positions2 Position
Termination StyleSMD/SMT
Current Rating2 A
Contact PlatingMatte Tin
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesITB
PackagingReel
ApplicationWire to Board
ColorNatural
Flammability RatingUL 94 V-0
Height10.6 mm
Length8.3 mm
Product TypeLighting Connectors
SubcategoryPower
Width11.3 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?