Reference Only

2213189-2

Lighting Connectors 2P 3A 400V 26-24 AWG ITB POKE-IN.

Manufacturer:

Mfr Part:
2213189-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryLighting Connectors
ProductConnectors
Number of Positions2 Position
Termination StyleSMD/SMT
Current Rating2 A
Contact PlatingMatte Tin
Contact MaterialCopper Alloy
Housing MaterialLiquid Crystal Polymer (LCP)
SeriesITB
PackagingReel
ApplicationWire to Board
ColorNatural
Flammability RatingUL 94 V-0
Height10.25 mm
Length7.5 mm
Product TypeLighting Connectors
SubcategoryPower
Width10.67 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 7,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.622$4,354.00
Need more?