Reference Only
2213118-1
LED Lighting Accessories & Hardware Solderlss LED Holder Sharp MiniZENIGATA.
Datasheet
2213118-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | LED Lighting Accessories & Hardware | |
| Type | LED Holder | |
| For Use With | LUXEON CoB Mini, Mini Zanigata | |
| Mounting Style | Screw | |
| Diameter | 32 mm | |
| Packaging | Tray | |
| Product Type | LED Lighting Mounting Accessories | |
| Subcategory | LED Lighting | |
| Tradename | LUMAWISE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,560 / Multiples: 1,280)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.60 | $4,096.00 | |
| $1.56 | $7,987.20 |
Need more?