Reference Only

2212256-1

Heavy Duty Power Connectors FORGE, ASSY SCKT 6#0 -0#4-0#8-0#12-0#22.

Manufacturer:

Mfr Part:
2212256-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesFORGE
ProductHousings
Number of Positions6 Position
Termination StyleCrimp
Housing MaterialPolyester (PCT)
Housing GenderFemale
Mounting AngleStraight
Mounting StylePanel
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 264 / Multiples: 1)
Quantity Unit PriceExt. Price
$47.37$12,505.68
Need more?