Reference Only

221221-5

RF Connectors / Coaxial Connectors D.C. BULKHEAD JK 75.

Manufacturer:

Mfr Part:
221221-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductConnectors
RF SeriesBNC
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency2 GHz
Termination StyleCrimp
OrientationStraight
PolarityStandard
Mounting StyleBulkhead
Cable TypeRG-161, 179, 179A, 179B, 187, 187A, Belden 9221
Body FinishNickel
Contact MaterialBeryllium Copper
Contact PlatingGold
Insulation Resistance5 GOhms
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 65 C
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects
Voltage Rating500 V

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 500 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.56$3,280.00
$6.10$6,100.00
Need more?