Reference Only
2212112-1
Standard Card Edge Connectors MULTI-BEAM CE 2X4 PWR X 2X4 SIGNAL.
Datasheet
2212112-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Standard Card Edge Connectors | |
| Number of Positions | 16 Position | |
| Mounting Style | Press Fit | |
| Mounting Angle | Straight | |
| Contact Plating | Gold | |
| Contact Arrangement | Power, Signal | |
| Contact Material | Copper Alloy | |
| Current Rating | 25 A | |
| Housing Material | Thermoplastic (TP) | |
| Packaging | Tray | |
| Product Type | Standard Card Edge Connectors | |
| Subcategory | Card Edge Connectors | |
| Termination Style | Through Hole | |
| Voltage Rating | 100 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?