Reference Only

2212082-1

Heavy Duty Power Connectors CONNECTOR SOCKET SQUARE DRAWER.

Manufacturer:

Mfr Part:
2212082-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductConnectors
Current Rating25 A
Number of Positions40 Position
Termination StyleCrimp
Voltage Rating250 V
Housing MaterialThermoplastic (TP)
Contact PlatingGold, Silver
Contact MaterialBrass
PackagingBulk
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8536693000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$88.05$3,962.25
$83.19$7,487.10
Need more?