Reference Only

221014-1

RF Connectors / Coaxial Connectors JK RIGHT ANGLE 75

Manufacturer:

Mfr Part:
221014-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryRF Connectors / Coaxial Connectors
ProductPCB Connectors
RF SeriesSMB
GenderJack (Socket)
Impedance75 Ohms
Maximum Frequency4 GHz
Termination StyleSolder
OrientationRight Angle
PolarityStandard
PackagingBulk
Body FinishNickel
Contact MaterialBrass
Contact PlatingGold
Insulation Resistance1 GOhms
Product TypeRF Connectors / Coaxial Connectors
SubcategoryRF Interconnects

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?