Reference Only

2204700-1

Heavy Duty Power Connectors Crown Clip Senior 420A Power Connector.

Manufacturer:

Mfr Part:
2204700-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductPower Connectors
Housing MaterialThermoplastic (TP)
Contact PlatingGold
Contact MaterialCopper Alloy
PackagingTray
Flammability RatingUL 94V-0
Mounting StylePCB Mount
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536908585
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 210 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.71$4,559.10
$20.09$5,424.30
$19.21$9,797.10
Need more?