Reference Only

2204585-3

Heavy Duty Power Connectors 3P VERT HEADER PRESS-FIT,STD.

Manufacturer:

Mfr Part:
2204585-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
SeriesELCON Mini
ProductHeaders
Current Rating35 A
Number of Positions3 Position
Termination StylePress Fit
Voltage Rating400 V
Insert / Contact GenderPin (Male)
Housing MaterialLiquid Crystal Polymer (LCP)
Contact PlatingSilver
Contact MaterialCopper Alloy
TradenameELCON
Contact GenderPin (Male)
Flammability RatingUL 94 V-0
Housing ColorBlack
Maximum Operating Temperature+ 130 C
Minimum Operating Temperature- 40 C
Mounting AngleStraight
Mounting StylePress Fit
Number of Rows1 Row
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?