Reference Only

2204446-6

Power to the Board R/A PLUG 10S+9P.

Manufacturer:

Mfr Part:
2204446-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Voltage Rating60 V, 300 V
Number of Positions9 Power, 10 Signal
Mounting StyleThrough Hole
Termination StylePress Fit
Pitch5 mm, 4 mm
SeriesMULTI-BEAM HD
TradenameMULTI-BEAM
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$38.39$1,727.55
$37.15$3,343.50
$35.91$4,847.85
$35.04$9,460.80
Need more?