Reference Only
2201864-3
I/O Connectors INDUSTRIAL MINI I/O PIERCING REC CON KIT.
Datasheet
2201864-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Jack (Female) | |
| Number of Positions | 8 Position | |
| Voltage Rating | 30 VAC | |
| Contact Plating | Gold | |
| Mounting Style | Cable Mount | |
| Termination Style | Solder | |
| Mounting Angle | Straight | |
| Series | INDUSTRIAL MINI I/O | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Tray | |
| Contact Material | Copper Alloy | |
| Current Rating | 500 mA | |
| Flammability Rating | UL 94 V-0 | |
| Housing Material | Thermoplastic (TP) | |
| Insulation Resistance | 500 MOhms | |
| Number of Ports | 1 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 272 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.29 | $2,798.88 | |
| $10.28 | $11,184.64 |
Need more?