Reference Only

2201482-1

Standard Circular Connector Bayonet 14P Rece PS S-Tail Cont KIT/N.

Manufacturer:

Mfr Part:
2201482-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductReceptacles
Number of Positions14 Position
Contact GenderSocket (Female)
Shell Size15
Mounting StylePanel
Termination StyleSolder
Contact PlatingGold
Shell MaterialBrass
Diameter14.05 mm
Height20.5 mm
SeriesMSMC
Contact MaterialBrass
Housing MaterialLiquid Crystal Polymer (LCP)
Insert Arrangement15-14
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCN3A611.y.1
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?