Reference Only

2198339-6

I/O Connectors ZSFP+ STACK 2X6 RCPT EMI SPRING W/4 LP.

Manufacturer:

Mfr Part:
2198339-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Number of Positions12 Position
Voltage Rating120 V
Contact PlatingGold
Mounting StyleThrough Hole
Termination StylePress Fit
SerieszSFP+
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
Current Rating500 mA
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports12 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 27 / Multiples: 1)
Quantity Unit PriceExt. Price
$113.12$3,054.24
Need more?