Reference Only

2198325-1

I/O Connectors zSFP+ STACKED RECEPTACLE ASSEMBLY.

Manufacturer:

Mfr Part:
2198325-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Contact PlatingGold
Termination StylePress Fit
SerieszSFP+
ColorBlack
Contact MaterialCopper Alloy
FeaturesStacked, with EMI gasket
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports4 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezSFP+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694010
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 140 / Multiples: 140)
Quantity Unit PriceExt. Price
$51.21$7,169.40
Need more?
Contact Us