Reference Only
2198230-3
I/O Connectors SFP+ Enhanced 1x2 Networking Heatsink.
Datasheet
2198230-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Cage Assemblies | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Mounting Angle | Right Angle | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 1 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $21.11 | $1,688.80 | |
| $20.11 | $10,055.00 |
Need more?