Reference Only

2195966-1

New Product
Antennas EXT ANT, TRI BANDS, ON METAL.

Manufacturer:

Mfr Part:
2195966-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAntennas
Product Type2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee
ProductOutdoor Antennas
TypeWi-Fi Antenna
Minimum Frequency2400 MHz
Maximum Frequency7125 MHz
Protocol - Bluetooth, BLE - 802.15.1Bluetooth
Protocol - WiFi - 802.11802.11 a/b/g/n/ac/ad/ax
Protocol - ANT, Thread, Zigbee - 802.15.4802.15.4 (ANT, Thread, Zigbee)
Mechanical StyleStamped Metal
StyleExternal
Gain4 dBi, 3.9 dBi, 1.4 dBi
Impedance50 Ohms
VSWR2.2:1, 3.1 :1
Power Rating2 W
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
Number of Bands3 Band
Mounting StyleAdhesive Mount
Termination StyleCable
Antenna Connector TypeMHF
Center Frequency2.4 GHz, 5 GHz, 6 GHz
ApplicationIndoor And Outdoor, ISM and U-NII 1-3, Internet of Things (IoT) devices
Length46 mm
Width39 mm
Height11.2 mm
IP RatingIP67
Cable Type1.13 Coaxial
PackagingBulk
Cable Length300 mm
Frequency Range2400 MHz to 2500 MHz, 5150 MHz to 5850 MHz, 5900 MHz to 7125 MHz
PolarizationLinear
SubcategoryAntennas

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8517710000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,152 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.95$12,614.40
Need more?