Reference Only
2195846-1
Antennas FPC ANT, MHF, 50mm 698-7125 MHz.
Datasheet
2195846-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | PCB Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 7.125 GHz | |
| Protocol - Bluetooth, BLE - 802.15.1 | Bluetooth | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), Cat-M | |
| Protocol - GPS, GLONASS | GNSS | |
| Protocol - WiFi - 802.11 | WiFi 6E | |
| Protocol - ANT, Thread, Zigbee - 802.15.4 | 802.15.4 (ANT, Thread, Zigbee) | |
| Mechanical Style | PCB Trace | |
| Style | T-Bar Flex | |
| Gain | 4.99 dB | |
| Impedance | 50 Ohms | |
| VSWR | 4.0:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Electrical Type | Embedded | |
| Number of Bands | 7 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | Connector | |
| Length | 80 mm | |
| Width | 15 mm | |
| Height | 0.2 mm | |
| Cable Length | 0.5 mm | |
| Frequency Range | 698 MHz to 960 MHz, 1.56 GHz to 1.63 GHz, 1.71 GHz to 2.7 GHz, 3.2 GHz to 3.8 GHz, 4.4 GHz to 5 GHz, 5.15 GHz to 5.875 GHz, 5.925 GHz to 7.125 GHz | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,500 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.38 | $2,070.00 | |
| $1.35 | $6,750.00 |
Need more?