Reference Only
2195774-1
Antennas GNSS External Active Antenna
Datasheet
2195774-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | GNSS Antennas - GPS, GLONASS, Galileo, Beidou | |
| Product | Vehicle Antennas | |
| Type | Active GNSS | |
| Minimum Frequency | 1.558 GHz | |
| Maximum Frequency | 1.615 GHz | |
| Protocol - GPS, GLONASS | GNSS | |
| Gain | 31.8 dBic | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Antenna Connector Type | SMA Male | |
| Length | 49.14 mm | |
| Width | 46.14 mm | |
| Height | 15.94 mm | |
| Cable Type | RG-174 | |
| Cable Length | 300 cm | |
| Ground Plane Size | 70 mm x 70 mm | |
| Polarization | RHCP | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529104040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?