Reference Only
2195772-1
Antennas WLAN 2,4 GHz 5dBi Terminal Antenna
Datasheet
2195772-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Product | Outdoor Antennas | |
| Maximum Frequency | 2.4 GHz | |
| Protocol - WiFi - 802.11 | WiFi | |
| Gain | 5 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 2.0:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Connector | |
| Antenna Connector Type | RP-SMA | |
| Length | 196.2 mm | |
| Width | 13 mm | |
| Polarization | Linear - Vertical | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?