Reference Only
2195771-1
Antennas LTE/ 5G DAS Antenna.
Datasheet
2195771-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Cellular Antennas - GSM, LTE, 2G/3G/4G/5G | |
| Product | Indoor Antennas | |
| Minimum Frequency | 698 MHz | |
| Maximum Frequency | 1.8 GHz | |
| Protocol - Cellular, NBIoT, LTE | Cellular (NBIoT, LTE) | |
| Mechanical Style | Module | |
| Gain | 7 dB | |
| Impedance | 50 Ohms | |
| VSWR | 2.2 | |
| Power Rating | 150 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 75 C | |
| Number of Bands | 4 Band | |
| Mounting Style | Ceiling Mount | |
| Length | 90 mm | |
| Width | 185 mm | |
| IP Rating | IP65 | |
| Cable Length | 320 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 108 / Multiples: 108)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $125.64 | $13,569.12 |
Need more?