Reference Only
2195729-2
End of Life
Antennas EXTERNAL FULL BAND ANTENNA
Datasheet
2195729-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Antennas | |
| Product Type | Multiprotocol Antennas | |
| Product | Indoor Antennas | |
| Type | Passive Antenna | |
| Minimum Frequency | 617 MHz | |
| Maximum Frequency | 5.925 GHz | |
| Protocol - Cellular, NBIoT, LTE | 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS | |
| Protocol - GPS, GLONASS | BEIDOU, Galileo, GLONASS, GPS | |
| Protocol - WiFi - 802.11 | 802.11, WLAN, WiFi | |
| Protocol - Sub GHz | ISM | |
| Mechanical Style | Whip | |
| Style | Blade Tilt / Swivel | |
| Gain | 1.4 dBi | |
| Impedance | 50 Ohms | |
| VSWR | 3:1 | |
| Power Rating | 10 W | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Number of Bands | 6 Band | |
| Mounting Style | Panel Mount | |
| Termination Style | Connector | |
| Antenna Connector Type | SMA Male | |
| Center Frequency | 657 MHz, 700 MHz, 750 MHz, 800 MHz, 850 MHz, 900 MHz, 1.474 GHz, 1.561 GHz, 1.575 GHz, 1.602 GHz, 3.4 GHz, 3.5 GHz, 3.6 GHz, 4.5 GHz, 4.9 GHz, 5.2 GHz, 5.5 GHz, 5.8 GHz | |
| Application | Cellular Application, Satellite Application, Wireless Application | |
| Length | 135.7 mm | |
| Width | 20.1 mm | |
| Polarization | Linear | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | 7A994 |
| HTS | 8529104040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?