Reference Only

2187626-1

High Speed / Modular Connectors SW PIR VERT RECEPT 100OHM, 12X6, 15MM.

Manufacturer:

Mfr Part:
2187626-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductReceptacles
Number of Positions72 Position
Number of Rows12 Row
Pitch3.9 mm
Termination StylePress Fit
Contact PlatingGold
SeriesStrada Whisper
PackagingTray
Contact MaterialCopper Alloy
Housing ColorBlack
Housing MaterialThermoplastic
Insulation Resistance1 GOhms
Maximum Operating Temperature+ 105 C
Minimum Operating Temperature- 65 C
Mounting AngleVertical
Product TypeHigh Speed / Modular Connectors
Stack Height15 mm
SubcategoryBackplane Connectors
TradenameStrada
Voltage Rating80 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?