Reference Only
2187194-1
High Speed / Modular Connectors SW PIR RECT, 100OHM, 9X6SP.
Datasheet
2187194-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | High Speed / Modular Connectors | |
| Product | Receptacles | |
| Number of Positions | 96 Position | |
| Number of Rows | 8 Row | |
| Pitch | 3.9 mm | |
| Termination Style | Press Fit | |
| Contact Plating | Gold | |
| Series | Strada Whisper | |
| Contact Material | Copper Alloy | |
| Housing Color | Black | |
| Housing Material | Thermoplastic | |
| Mounting Angle | Right Angle | |
| Product Type | High Speed / Modular Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Strada |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 136 / Multiples: 136)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $82.57 | $11,229.52 |
Need more?