Reference Only

2180851-4

High Speed / Modular Connectors IMP,PWR,3PR,HDR, R-HLD,1X,797-4,N/A.

Manufacturer:

Mfr Part:
2180851-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHigh Speed / Modular Connectors
ProductHeaders
Number of Positions8 Position
Number of Rows2 Row
Pitch5.2 mm
Termination StylePress Fit
Contact PlatingGold
Product TypeHigh Speed / Modular Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Images

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 480 / Multiples: 1)
Quantity Unit PriceExt. Price
$12.99$6,235.20
Need more?