Reference Only
2180640-1
I/O Connectors SFP+assy2x6 GSK Inn LP Thermal Enhanced
Datasheet
2180640-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Receptacles | |
| Gender | Female | |
| Number of Positions | 20 Position | |
| Contact Plating | Gold | |
| Mounting Style | Panel Mount | |
| Termination Style | Press Fit | |
| Mounting Angle | Horizontal | |
| Series | SFP+ | |
| Contact Material | Copper Alloy | |
| Features | Offers cages in single-port, ganged and stacked configurations | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Number of Ports | 12 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | SFP+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?