Reference Only

2180324-7

I/O Connectors zSFP+ STACKED 2X4 RECEPTACLE ASSEMBLY.

Manufacturer:

Mfr Part:
2180324-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductConnectors
GenderFemale
Contact PlatingGold
Termination StylePress Fit
SerieszSFP+
PackagingTray
ColorBlack
Contact MaterialCopper Alloy
FeaturesStacked, with EMI springs and inner light pipes
Flammability RatingUL 94 V-0
Housing MaterialLiquid Crystal Polymer (LCP)
Number of Ports8 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezSFP+

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 84 / Multiples: 84)
Quantity Unit PriceExt. Price
$60.13$5,050.92
Need more?