Reference Only

2178702-3

Terminals

Manufacturer:

Mfr Part:
2178702-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max8 AWG
SeriesAMPOWER METRIC
TradenameAMPOWER
Insulation MaterialNot Insulated
Length97 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating35 kV
Wire Gauge8 AWG

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?