Reference Only

2178700-1

Terminals

Manufacturer:

Mfr Part:
2178700-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductLug Terminal
TypeCompression
Termination StyleCrimp
InsulationNot Insulated
Wire Gauge Max2/0 AWG
SeriesAMPOWER METRIC
TradenameAMPOWER
Insulation MaterialNot Insulated
Length82 mm
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating35 kV
Wire Gauge2/0 AWG

Export and Environmental Classification

AttributeDescription
HTS8536904000
TARIC8536901000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?