Reference Only
2176829-4
Obsolete
Solar Connectors / Photovoltaic Connectors MEDIUM SMART PCB JBOX- 680MM CABLE
Datasheet
2176829-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Solar Connectors / Photovoltaic Connectors | |
| Product | Junction Box Assemblies | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Product Type | Solar Connectors / Photovoltaic Connectors | |
| Series | SOLARLOK | |
| Subcategory | Solar Connectors / Photovoltaic Connectors | |
| Tradename | SOLARLOK | |
| Wire Gauge | 12 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?