Reference Only

2176787-2

Power Inductors - SMD

Manufacturer:

Mfr Part:
2176787-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeSMD Power Inductor
ShieldingShielded
Inductance5.6 uH
Tolerance20 %
Maximum DC Resistance10.5 mOhms
Saturation Current22.5 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length13.45 mm
Width12.5 mm
Height6.5 mm
Inductance - nH5600 nH
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?