Reference Only

2176780-1

New Product
Power Inductors - SMD 3656 0420 R10 20% T&R.

Manufacturer:

Mfr Part:
2176780-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Inductors - SMD
TypeAutomotive
ShieldingShielded
Inductance100 nH
Tolerance20 %
Maximum DC Resistance4 mOhms
Saturation Current22 A
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Length4.4 mm
Width4.2 mm
Height1.8 mm
Series3656
PackagingReel
Product TypePower Inductors - SMD
Test Frequency100 kHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 3,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.698$2,094.00
$0.674$4,044.00
Need more?