Reference Only
2176236-4
Crimpers / Crimping Tools CPF A 0402 499R 0.1% 25PPM 5K RL.
Datasheet
2176236-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Crimpers / Crimping Tools | |
| Series | CPF-A | |
| Product Type | Crimpers | |
| Product | Precision Resistors Thin Film SMD | |
| Subcategory | Tools | |
| Type | Automotive Grade Thin Film Chip Resistor | |
| Part # Aliases | CPF-A-0402B499RE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533210030 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 5,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.153 | $765.00 |
Need more?