Reference Only

2176088-3

Thin Film Resistors - SMD RP 1J 0.166W 787R 0.1% 25PPM 1K RL.

Manufacturer:

Mfr Part:
2176088-3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryThin Film Resistors - SMD
PackagingReel
Resistance787 Ohms
Tolerance0.1 %
Temperature Coefficient25 PPM / C
Case Code - in0603
Case Code - mm1608
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
Power Rating166 mW (1/6 W)
Voltage Rating100 V
Mounting StylePCB Mount
Product TypeThin Film Resistors
SubcategoryResistors
TechnologyThin Film
Part # AliasesRP73PF1J787RBTDF

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408050
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.199$199.00
$0.198$1,980.00
$0.187$4,675.00
Need more?