Reference Only

2176078-6

Wirewound Resistors - Through Hole EP 1W 68R 5%.

Manufacturer:

Mfr Part:
2176078-6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryWirewound Resistors - Through Hole
Resistance68 Ohms
Power Rating1 W
Voltage Rating500 V
Tolerance5 %
Termination StyleAxial
Temperature Coefficient400 PPM / C
Length12 mm
Width5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesEP
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeWirewound Resistors
ProductPower Resistors Wirewound Cement Filled Ceramic
SubcategoryResistors
TechnologyWirewound
TypeWirewound Anti-Surge Resistor
Part # AliasesEP1W68RJ

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.094$470.00
$0.088$880.00
Need more?