Reference Only

2174211-2

Standard Circular Connector Bayonet 19P Plug PS S-Cup Cont KIT/A.

Manufacturer:

Mfr Part:
2174211-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Connector
ProductPlugs
Number of Positions19 Position
Contact GenderPin (Male)
Shell Size14
Mounting StyleCable
Termination StyleSolder
Contact PlatingGold
Shell MaterialBrass
Diameter10.16 mm
SeriesMSMC
Contact MaterialBrass
Housing MaterialLiquid Crystal Polymer (LCP)
Insert Arrangement14-19
Mating StyleBayonet
Mounting AngleStraight
Product TypeStandard Circular Connector
Shell PlatingNickel
SubcategoryCircular Connectors

Export and Environmental Classification

AttributeDescription
ECCN3A611.y.1
HTS8536694020
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?