Reference Only
2173239-2
I/O Connectors 1x3 CAGE ASSY, BEZEL W/SAN HEATSINK.
Datasheet
2173239-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | I/O Connectors | |
| Product | Connectors | |
| Voltage Rating | 30 V | |
| Mounting Style | SMD/SMT | |
| Termination Style | Press Fit | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 65 C | |
| Packaging | Tray | |
| Current Rating | 500 mA | |
| Housing Material | Thermoplastic (TP) | |
| Number of Ports | 3 Port | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors | |
| Type | zQSFP+ |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 72 / Multiples: 72)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $88.47 | $6,369.84 |
Need more?