Reference Only

2173238-1

I/O Connectors 1x3 CAGE ASSY, BEZEL.

Manufacturer:

Mfr Part:
2173238-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductCages
Contact PlatingTin
Mounting StyleThrough Hole
Termination StylePress Fit
Mounting AngleRight Angle
PackagingTray
Current Rating500 mA
Housing MaterialThermoplastic (TP)
Number of Ports3 Port
Product TypeI/O Connectors
SubcategoryI/O Connectors
TypezQSFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 72 / Multiples: 1)
Quantity Unit PriceExt. Price
$17.60$1,267.20
$17.38$4,379.76
Need more?