Reference Only

2170185-1

Modular Connectors / Ethernet Connectors Plug kit Half-Pint.

Manufacturer:

Mfr Part:
2170185-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryModular Connectors / Ethernet Connectors
ProductConnectors
TypeIndustrial
GenderPlug (Male)
USOC CodesRJ.5
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Performance CategoryCat 5e
Mounting StyleCable Mount
Mounting AngleStraight
Termination StyleIDC
Current Rating20 mA, 500 mA, 1 A
Minimum Operating Temperature0 C
Maximum Operating Temperature+ 70 C
ColorClear
Tab DirectionUser Selectable
PackagingBulk
Application10/100/1000 Base-T
Contact MaterialBrass
Contact PlatingGold
Number of Ports1 Port
Number of Positions8 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameDecabromodiphenyl ether [decaBDE] (1163-19-5)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 200 / Multiples: 1)
Quantity Unit PriceExt. Price
$7.39$1,478.00
$6.93$1,732.50
$6.76$3,380.00
$6.37$6,370.00
Need more?