Reference Only

2170139-1

I/O Connectors SFP+ 1x2 Cage Assy W/ Light Pipes.

Manufacturer:

Mfr Part:
2170139-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryI/O Connectors
ProductAccessories
Number of Positions2 Position
Contact PlatingTin
Mounting StyleSMD/SMT
Termination StylePress Fit
SeriesSFP+
Accessory TypeCage and Light Pipe Assembly
Contact MaterialStainless Steel
Housing MaterialNickel Silver
Product TypeI/O Connectors
SubcategoryI/O Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$14.90$2,235.00
$14.31$4,293.00
$14.03$8,418.00
Need more?